Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86P521BC-ISR | |
|---|---|
DigiKey Part Number | 863-SI86P521BC-ISRTR-ND - Tape & Reel (TR) 863-SI86P521BC-ISRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI86P521BC-ISR |
Description | 3.75 KVRMS ISOLATOR, 1 UNIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 6.7ns (Min) | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.135V ~ 5.25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.29000 | RM28.29 |
| 10 | RM21.83200 | RM218.32 |
| 25 | RM20.21680 | RM505.42 |
| 100 | RM18.43960 | RM1,843.96 |
| 250 | RM17.59240 | RM4,398.10 |
| 500 | RM17.08188 | RM8,540.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM16.54283 | RM20,678.54 |
| Unit Price without VAT: | RM28.29000 |
|---|---|
| Unit Price with VAT: | RM31.11900 |


