SI86P521EC-IS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: RM29.16000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM28.29000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM28.29000
Datasheet
New at DigiKey
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86P521EC-IS

DigiKey Part Number
863-SI86P521EC-IS-ND
Manufacturer
Manufacturer Product Number
SI86P521EC-IS
Description
3.75 KVRMS ISOLATOR, 1 UNIDIRECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
6.7ns (Min)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3.135V ~ 5.25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
46RM19.34978RM890.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM19.34978
Unit Price with VAT:RM21.28476