Similar



GSC20-15G | |
|---|---|
DigiKey Part Number | 271-2359-ND |
Manufacturer | |
Manufacturer Product Number | GSC20-15G |
Description | AC/DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 1.4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GB20S15K01 | WEC | 692 | 2266-GB20S15K01-ND | RM65.02000 | Similar |



