MINT1500B2414E01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 57
Unit Price: RM1,094.53000
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 276 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINT1500B2414E01

DigiKey Part Number
MINT1500B2414E01-ND
Manufacturer
Manufacturer Product Number
MINT1500B2414E01
Description
AC/DC CONVERTER 24V 350W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 276 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 276 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
14.6 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.17" L x 3.30" W x 1.50" H (182.1mm x 83.8mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25In Stock
Ships from WEC