
GBPC3508W | |
|---|---|
DigiKey Part Number | 1655-GBPC3508WCT-ND - Cut Tape (CT) 1655-GBPC3508WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC3508W |
Description | BRIDGE RECT 1P 800V 35A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC3508W-BP | MCC (Micro Commercial Components) | 69 | 353-GBPC3508W-BP-ND | RM17.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.41000 | RM20.41 |
| 10 | RM13.51000 | RM135.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM10.55360 | RM527.68 |
| 100 | RM9.60180 | RM960.18 |
| 150 | RM9.11667 | RM1,367.50 |
| 250 | RM8.57140 | RM2,142.85 |
| 350 | RM8.24834 | RM2,886.92 |
| 500 | RM7.93446 | RM3,967.23 |
| Unit Price without VAT: | RM20.41000 |
|---|---|
| Unit Price with VAT: | RM22.45100 |

