
FTLC4353RKPL | |
|---|---|
DigiKey Part Number | 775-FTLC4353RKPL-ND |
Manufacturer | |
Manufacturer Product Number | FTLC4353RKPL |
Description | XCVR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 103.1Gbps 1310nm LC Pluggable, SFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,755.66000 | RM1,755.66 |
| 10 | RM1,570.87800 | RM15,708.78 |
| Unit Price without VAT: | RM1,755.66000 |
|---|---|
| Unit Price with VAT: | RM1,931.22600 |


