CSRF0805JT10L0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 19,244
Unit Price: RM2.25000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM1.02243
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM1.53852
Datasheet

Upgrade


YAGEO
In Stock: 7,510
Unit Price: RM3.90000
Datasheet
10 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF0805JT10L0

DigiKey Part Number
CSRF0805JT10L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRF0805JT10L0
Description
RES 0.01 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF0805JT10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.44409RM2,220.45
Manufacturers Standard Package
Unit Price without VAT:RM0.44409
Unit Price with VAT:RM0.48850