4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT4R02

DigiKey Part Number
738-RMCF0805FT4R02TR-ND - Tape & Reel (TR)
738-RMCF0805FT4R02CT-ND - Cut Tape (CT)
738-RMCF0805FT4R02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT4R02
Description
RES 4.02 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT4R02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054R02FKEAVishay Dale97,950541-4.02CCCT-NDRM0.47000Direct
In-Stock: 12,143
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.12200RM1.22
25RM0.09160RM2.29
50RM0.07420RM3.71
100RM0.06120RM6.12
250RM0.04772RM11.93
500RM0.04022RM20.11
1,000RM0.03429RM34.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02493RM124.65
10,000RM0.02223RM222.30
15,000RM0.02092RM313.80
25,000RM0.01950RM487.50
35,000RM0.01869RM654.15
50,000RM0.01793RM896.50
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000