Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

RMCF1210FT1K24 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT1K24TR-ND - Tape & Reel (TR) 738-RMCF1210FT1K24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT1K24 |
Description | RES 1.24K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT1K24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28000 | RM2.80 |
| 25 | RM0.21600 | RM5.40 |
| 50 | RM0.18120 | RM9.06 |
| 100 | RM0.15410 | RM15.41 |
| 250 | RM0.12672 | RM31.68 |
| 500 | RM0.11096 | RM55.48 |
| 1,000 | RM0.09850 | RM98.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08082 | RM323.28 |
| 8,000 | RM0.07461 | RM596.88 |
| 12,000 | RM0.07159 | RM859.08 |
| 20,000 | RM0.06832 | RM1,366.40 |
| 28,000 | RM0.06645 | RM1,860.60 |
| 40,000 | RM0.06468 | RM2,587.20 |
| 48,000 | RM0.06385 | RM3,064.80 |
| 96,000 | RM0.06112 | RM5,867.52 |
| 100,000 | RM0.06098 | RM6,098.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |





