6.81 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT6K81

DigiKey Part Number
RMCF1210FT6K81TR-ND - Tape & Reel (TR)
RMCF1210FT6K81CT-ND - Cut Tape (CT)
RMCF1210FT6K81DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT6K81
Description
RES 6.81K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT6K81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,859
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.28000RM2.80
25RM0.21600RM5.40
50RM0.18120RM9.06
100RM0.15410RM15.41
250RM0.12672RM31.68
500RM0.11096RM55.48
1,000RM0.09850RM98.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08082RM323.28
8,000RM0.07461RM596.88
12,000RM0.07159RM859.08
20,000RM0.06832RM1,366.40
28,000RM0.06645RM1,860.60
40,000RM0.06468RM2,587.20
48,000RM0.06385RM3,064.80
96,000RM0.06112RM5,867.52
100,000RM0.06098RM6,098.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900