RMCS1206FT24K9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 56,515
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.07814
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.40478
Datasheet

Similar


YAGEO
In Stock: 3,593
Unit Price: RM0.43000
Datasheet

Similar


Bourns Inc.
In Stock: 13,615
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 19,370
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 4,735
Unit Price: RM1.18000
Datasheet

Similar


Vishay Dale
In Stock: 1,364
Unit Price: RM0.67000
Datasheet

Similar


Panasonic Industry
In Stock: 17,462
Unit Price: RM0.71000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.10199
Datasheet

Similar


YAGEO
In Stock: 37,007
Unit Price: RM0.39000
Datasheet
24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT24K9

DigiKey Part Number
RMCS1206FT24K9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT24K9
Description
RES 24.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT24K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT24K9Stackpole Electronics Inc56,515RMCF1206FT24K9CT-NDRM0.39000Similar
AF1206FR-0724K9LYAGEO0AF1206FR-0724K9L-NDRM0.07814Upgrade
ERJ-S08F2492VPanasonic Industry0ERJ-S08F2492V-NDRM0.40478Upgrade
AC1206FR-0724K9LYAGEO3,593YAG5394CT-NDRM0.43000Similar
CR1206-FX-2492ELFBourns Inc.13,615CR1206-FX-2492ELFCT-NDRM0.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06533RM326.65
Manufacturers Standard Package
Unit Price without VAT:RM0.06533
Unit Price with VAT:RM0.07186