RPC0805JT10K0-UP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 30,922
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,356
Unit Price: RM4.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,089
Unit Price: RM2.52000
Datasheet
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT10K0-UP

DigiKey Part Number
RPC0805JT10K0-UPTR-ND - Tape & Reel (TR)
RPC0805JT10K0-UPCT-ND - Cut Tape (CT)
RPC0805JT10K0-UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT10K0-UP
Description
RES 10K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT10K0-UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K0FKEAHPVishay Dale30,922541-10.0KTCT-NDRM0.75000Parametric Equivalent
CRCW080510K0FKTAHPVishay Dale5,356541-CRCW080510K0FKTAHPCT-NDRM4.77000Parametric Equivalent
SR0805FR-4710KLYAGEO14,089YAG5846CT-NDRM2.52000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.37800RM3.78
25RM0.29800RM7.45
50RM0.25300RM12.65
100RM0.21670RM21.67
250RM0.18076RM45.19
500RM0.16012RM80.06
1,000RM0.14373RM143.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.11755RM587.75
10,000RM0.10993RM1,099.30
15,000RM0.10622RM1,593.30
25,000RM0.10220RM2,555.00
35,000RM0.09990RM3,496.50
50,000RM0.09772RM4,886.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500