Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPC0805JT24R0 | |
|---|---|
DigiKey Part Number | 738-RPC0805JT24R0TR-ND - Tape & Reel (TR) 738-RPC0805JT24R0CT-ND - Cut Tape (CT) 738-RPC0805JT24R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT24R0 |
Description | RES 24 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT24R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.32700 | RM3.27 |
| 25 | RM0.25680 | RM6.42 |
| 50 | RM0.21600 | RM10.80 |
| 100 | RM0.18480 | RM18.48 |
| 250 | RM0.15336 | RM38.34 |
| 500 | RM0.13530 | RM67.65 |
| 1,000 | RM0.12100 | RM121.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09815 | RM490.75 |
| 10,000 | RM0.09150 | RM915.00 |
| 15,000 | RM0.08827 | RM1,324.05 |
| 25,000 | RM0.08476 | RM2,119.00 |
| 35,000 | RM0.08275 | RM2,896.25 |
| 50,000 | RM0.08085 | RM4,042.50 |
| 60,000 | RM0.07997 | RM4,798.20 |
| 120,000 | RM0.07704 | RM9,244.80 |
| 125,000 | RM0.07688 | RM9,610.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |




