Similar
Upgrade
Similar

RPC1206JT3R30 | |
|---|---|
DigiKey Part Number | RPC1206JT3R30TR-ND - Tape & Reel (TR) RPC1206JT3R30CT-ND - Cut Tape (CT) RPC1206JT3R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT3R30 |
Description | RES 3.3 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT3R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.37360 | RM9.34 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27620 | RM27.62 |
| 250 | RM0.23308 | RM58.27 |
| 500 | RM0.20826 | RM104.13 |
| 1,000 | RM0.18861 | RM188.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15718 | RM785.90 |
| 10,000 | RM0.14803 | RM1,480.30 |
| 15,000 | RM0.14357 | RM2,153.55 |
| 25,000 | RM0.13874 | RM3,468.50 |
| 35,000 | RM0.13597 | RM4,758.95 |
| 50,000 | RM0.13335 | RM6,667.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |




