
BC-6UE008F | |
|---|---|
DigiKey Part Number | 380-BC-6UE008F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UE008F |
Description | CABLE CAT6 U/UTP 24AWG BLUE 8FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 8.00' (2.44m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH8BL | StarTech.com | 8 | 5214-C6PATCH8BL-ND | RM31.64000 | Parametric Equivalent |
| MP-64RJ45UNNB-008 | Amphenol Cables on Demand | 5 | MP-64RJ45UNNB-008-ND | RM34.12000 | Parametric Equivalent |
| N201L-2P5M-BL | Eaton Tripp Lite | 10 | 95-N201L-2P5M-BL-ND | RM47.00000 | Parametric Equivalent |
| N6PATCH8BL | StarTech.com | 49 | 5214-N6PATCH8BL-ND | RM31.64000 | Parametric Equivalent |
| UTP28SP8BU | Panduit Corp | 13 | 298-16467-ND | RM86.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.79000 | RM26.79 |
| 10 | RM22.76100 | RM227.61 |
| 25 | RM21.33440 | RM533.36 |
| 50 | RM20.31460 | RM1,015.73 |
| 120 | RM19.09750 | RM2,291.70 |
| 360 | RM17.67375 | RM6,362.55 |
| 600 | RM17.04852 | RM10,229.11 |
| 1,080 | RM16.35647 | RM17,664.99 |
| 2,520 | RM15.40856 | RM38,829.57 |
| Unit Price without VAT: | RM26.79000 |
|---|---|
| Unit Price with VAT: | RM29.46900 |

