1N5820 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 4,067
Unit Price: RM1.69000
Datasheet

Similar


onsemi
In Stock: 944
Unit Price: RM0.91000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM0.23049
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.93013
Datasheet

Similar


Diodes Incorporated
In Stock: 5,233
Unit Price: RM2.72000
Datasheet
Diode 20 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5820

DigiKey Part Number
497-6642-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5820
Description
DIODE SCHOTTKY 20V 3A DO201AD
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types