VNN7NV0413TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10,174
Unit Price: RM5.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 39,873
Unit Price: RM6.74000
Datasheet

Similar


Infineon Technologies
In Stock: 21,399
Unit Price: RM6.15000
Datasheet

Similar


Infineon Technologies
In Stock: 14,953
Unit Price: RM7.05000
Datasheet

Similar


Infineon Technologies
In Stock: 68,823
Unit Price: RM7.84000
Datasheet

Similar


Infineon Technologies
In Stock: 25,690
Unit Price: RM7.33000
Datasheet

Similar


Infineon Technologies
In Stock: 56,417
Unit Price: RM8.43000
Datasheet

Similar


Infineon Technologies
In Stock: 4,551
Unit Price: RM5.56000
Datasheet
Power Switch/Driver 1:1 N-Channel 6A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNN7NV0413TR

DigiKey Part Number
497-2519-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VNN7NV0413TR
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
60mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes