Similar

EMIF06-VID01C2 | |
|---|---|
DigiKey Part Number | EMIF06-VID01C2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-VID01C2 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 16pF (Total) 15-WFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -40dB @ 900MHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 16pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, FCBGA | |
Size / Dimension | 0.115" L x 0.051" W (2.92mm x 1.29mm) | |
Height | 0.030" (0.76mm) | |
Base Product Number |


