ST4SI2M0004TPIFW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,471
Unit Price: RM16.27000
Datasheet
2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4SI2M0004TPIFW

DigiKey Part Number
497-ST4SI2M0004TPIFWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST4SI2M0004TPIFW
Description
ESIM SYSTEM ON CHIP FOR M2M INDU
Customer Reference
Detailed Description
2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Datasheet
 Datasheet
EDA/CAD Models
ST4SI2M0004TPIFW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Format
ESIM (MFF2)
Class
A (5V), B (3V), C (1.8V)
Memory
-
Core Processor
Arm® SecurCore® SC300™ RISC
Carrier Network
-
Network Technology
2G, 3G, 4G LTE IOT
Features
-
Operating Temperature
-40°C ~ 105°C
Size / Dimension
5mm L x 6mm W x 1mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes