LDL112DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 13,739
Unit Price: RM1.69000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL112DR

DigiKey Part Number
497-15503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDL112DR
Description
IC REG LIN POS ADJ 1.2A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LDL112DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
400 µA
PSRR
53dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes