M93C86-WMN6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3,691
Unit Price: RM1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 65,889
Unit Price: RM3.31000
Datasheet

Similar


Microchip Technology
In Stock: 295
Unit Price: RM2.05000
Datasheet

Similar


Microchip Technology
In Stock: 7,573
Unit Price: RM4.45000
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: RM4.45000
Datasheet

Similar


Microchip Technology
In Stock: 459
Unit Price: RM2.36000
Datasheet

Similar


Microchip Technology
In Stock: 1,621
Unit Price: RM2.05000
Datasheet

Similar


Microchip Technology
In Stock: 7,553
Unit Price: RM4.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.41280
Datasheet

Similar


Microchip Technology
In Stock: 1,127
Unit Price: RM1.50000
Datasheet

Similar


Microchip Technology
In Stock: 14,501
Unit Price: RM1.62000
Datasheet

Similar


Microchip Technology
In Stock: 776
Unit Price: RM1.50000
Datasheet

Similar


Microchip Technology
In Stock: 11,156
Unit Price: RM1.62000
Datasheet

Similar


onsemi
In Stock: 4,370
Unit Price: RM2.13000
Datasheet
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C86-WMN6

DigiKey Part Number
497-1937-5-ND
Manufacturer
Manufacturer Product Number
M93C86-WMN6
Description
IC EEPROM 16KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M93C86-WMN6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes