M95020-RMC6TG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 839
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 2,100
Unit Price: RM1.85000
Datasheet
EEPROM Memory IC 2Kbit SPI 20 MHz 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95020-RMC6TG

DigiKey Part Number
M95020-RMC6TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95020-RMC6TG
Description
IC EEPROM 2KBIT SPI 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.