MJD32C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,697
Unit Price: RM3.11000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,054
Unit Price: RM3.47000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,500
Unit Price: RM4.61000
Datasheet

Direct


onsemi
In Stock: 10,809
Unit Price: RM4.61000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,156
Unit Price: RM4.69000
Datasheet

Direct


onsemi
In Stock: 56
Unit Price: RM3.82000
Datasheet

Similar


onsemi
In Stock: 1,779
Unit Price: RM5.48000
Datasheet

Similar


onsemi
In Stock: 1,407
Unit Price: RM6.03000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM4.61000
Datasheet

Similar


onsemi
In Stock: 412
Unit Price: RM5.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16,197
Unit Price: RM3.15000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 3 A 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD32C

DigiKey Part Number
MJD32C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD32C
Description
TRANS PNP 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
15 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types