SM15T6V8CAY is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3,335
Unit Price: RM2.52000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,579
Unit Price: RM3.35000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.18897
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.93424
Datasheet

Similar


Bourns Inc.
In Stock: 5,212
Unit Price: RM0.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,680
Unit Price: RM2.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.86919
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.53062
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52577
Datasheet
13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T6V8CAY

DigiKey Part Number
497-11781-2-ND - Tape & Reel (TR)
497-11781-1-ND - Cut Tape (CT)
497-11781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T6V8CAY
Description
TVS DIODE 5.8VWM 13.4VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T6V8CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
746A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.89000RM4.89
10RM3.86500RM38.65
100RM2.73000RM273.00
500RM2.20860RM1,104.30
1,000RM1.96149RM1,961.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.70602RM4,265.05
Manufacturers Standard Package
Unit Price without VAT:RM4.89000
Unit Price with VAT:RM5.37900