SMBJ8.5A-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 17,269
Unit Price: RM1.62000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.45454
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 348
Unit Price: RM2.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.80313
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,703
Unit Price: RM1.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,765
Unit Price: RM2.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.84308
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,165
Unit Price: RM1.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51058
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.49564
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.27137
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.98500
Datasheet
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5A-TR

DigiKey Part Number
SMBJ8.5A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.5A-TR
Description
TVS DIODE 8.5VWM 14.4VC SMB
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes