ST1394-01SC6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,309
Unit Price: RM2.17000
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 55Ohms, C = 250pF (Total) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1394-01SC6

DigiKey Part Number
497-3725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST1394-01SC6
Description
FILTER RC(PI) 55 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 55Ohms, C = 250pF (Total) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
55
Values
R = 55Ohms, C = 250pF (Total)
ESD Protection
Yes
Operating Temperature
-
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Size / Dimension
0.115" L x 0.064" W (2.93mm x 1.63mm)
Height
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes