
ST8L65N065DM9 | |
|---|---|
DigiKey Part Number | 497-ST8L65N065DM9TR-ND - Tape & Reel (TR) 497-ST8L65N065DM9CT-ND - Cut Tape (CT) 497-ST8L65N065DM9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8L65N065DM9 |
Description | N-CHANNEL 650V 48MOHM TYP 44 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Tc) 223W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 223W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 10 | RM15.02700 | RM150.27 |
| 25 | RM13.85480 | RM346.37 |
| 100 | RM12.56390 | RM1,256.39 |
| 250 | RM11.94860 | RM2,987.15 |
| 500 | RM11.57770 | RM5,788.85 |
| 1,000 | RM11.27242 | RM11,272.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM10.89539 | RM32,686.17 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |


