LD39130S, LDBL20, LDLN025, STLQ020 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-LDO001V1

DigiKey Part Number
497-17211-ND
Manufacturer
Manufacturer Product Number
STEVAL-LDO001V1
Description
EVAL BOARD FOR LD39130S LDBL20
Customer Reference
Detailed Description
LD39130S, LDBL20, LDLN025, STLQ020 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Type
Positive Fixed and Adjustable
Contents
Board(s)
Utilized IC / Part
LD39130S, LDBL20, LDLN025, STLQ020
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.