STGB3HF60HD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: RM0.00000
Datasheet
IGBT 600 V 7.5 A 38 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGB3HF60HD

DigiKey Part Number
STGB3HF60HD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB3HF60HD
Description
IGBT 600V 7.5A D2PAK
Customer Reference
Detailed Description
IGBT 600 V 7.5 A 38 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
7.5 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.95V @ 15V, 1.5A
Power - Max
38 W
Switching Energy
19µJ (on), 12µJ (off)
Input Type
Standard
Gate Charge
12 nC
Td (on/off) @ 25°C
11ns/60ns
Test Condition
400V, 1.5A, 100Ohm, 15V
Reverse Recovery Time (trr)
85 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes