STGB7H60DF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 4,166
Unit Price: RM9.22000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM0.00000
Datasheet
IGBT Trench Field Stop 600 V 14 A 88 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 14 A 88 W Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STGB7H60DF

DigiKey Part Number
497-16037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB7H60DF
Description
IGBT TRENCH FS 600V 14A TO-263
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 14 A 88 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STGB7H60DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
14 A
Current - Collector Pulsed (Icm)
28 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 7A
Power - Max
88 W
Switching Energy
99µJ (on), 100µJ (off)
Input Type
Standard
Gate Charge
46 nC
Td (on/off) @ 25°C
30ns/160ns
Test Condition
400V, 7A, 47Ohm, 15V
Reverse Recovery Time (trr)
136 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes