Parametric Equivalent

STGIB15CH60TS-E | |
|---|---|
DigiKey Part Number | 497-16112-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIB15CH60TS-E |
Description | IGBT IPM 600V 20A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 26-PowerDIP Module (1.327", 33.70mm) |
EDA/CAD Models | STGIB15CH60TS-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.327", 33.70mm) | |
Base Product Number |


