STIB1060DM2T-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: RM36.36622
Datasheet
Power Driver Module MOSFET 3 Phase Inverter 600 V 12.5 A 26-PowerDIP Module (1.146", 29.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase Inverter 600 V 12.5 A 26-PowerDIP Module (1.146", 29.10mm)
SLLIMM Series

STIB1060DM2T-L

DigiKey Part Number
497-18311-ND
Manufacturer
Manufacturer Product Number
STIB1060DM2T-L
Description
MOSFET IPM 600V 12.5A 26-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 600 V 12.5 A 26-PowerDIP Module (1.146", 29.10mm)
EDA/CAD Models
STIB1060DM2T-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase Inverter
Current
12.5 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.146", 29.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes