Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPS2171MTR

DigiKey Part Number
497-6937-2-ND - Tape & Reel (TR)
497-6937-1-ND - Cut Tape (CT)
497-6937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMPS2171MTR
Description
IC PWR SWITCH N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STMPS2171MTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
110mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STMPS2161MTRSTMicroelectronics3,282497-6854-1-NDRM3.99000Parametric Equivalent
TPS2049DRochester Electronics, LLC4,0442156-TPS2049D-NDRM7.70000Similar
In-Stock: 5,884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.58700RM25.87
25RM2.32880RM58.22
100RM2.04770RM204.77
250RM1.91324RM478.31
500RM1.83224RM916.12
1,000RM1.77189RM1,771.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.69502RM4,237.55
5,000RM1.65258RM8,262.90
7,500RM1.63131RM12,234.83
12,500RM1.60776RM20,097.00
17,500RM1.59399RM27,894.83
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900