TPN3021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10,237
Unit Price: RM9.34000
Datasheet
28V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN3021

DigiKey Part Number
497-12119-ND
Manufacturer
Manufacturer Product Number
TPN3021
Description
THYRISTOR 28V 100A 8-SOIC
Customer Reference
Detailed Description
28V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPN3021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Voltage - Breakover
38V
Voltage - Off State
28V
Current - Peak Pulse (8/20µs)
100 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
30 mA
Number of Elements
3
Capacitance
16pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types