EMIF06-1502M12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 2,990
Unit Price: RM7.17000
Datasheet

Similar


onsemi
In Stock: 2,510
Unit Price: RM1.50000
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 170Ohms, C = 14pF (Total) 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF06-1502M12

DigiKey Part Number
497-7741-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF06-1502M12
Description
FILTER RC(PI) 170 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 170Ohms, C = 14pF (Total) 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
170
Values
R = 170Ohms, C = 14pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Size / Dimension
0.098" L x 0.059" W (2.50mm x 1.50mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes