
TSV992IST | |
|---|---|
DigiKey Part Number | 497-5836-2-ND - Tape & Reel (TR) 497-5836-1-ND - Cut Tape (CT) 497-5836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.88800 | RM28.88 |
| 25 | RM2.60680 | RM65.17 |
| 100 | RM2.29780 | RM229.78 |
| 250 | RM2.15028 | RM537.57 |
| 500 | RM2.06132 | RM1,030.66 |
| 1,000 | RM1.98812 | RM1,988.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.93459 | RM7,738.36 |
| 8,000 | RM1.89256 | RM15,140.48 |
| 12,000 | RM1.87150 | RM22,458.00 |
| 20,000 | RM1.84818 | RM36,963.60 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |











