Similar

XDMR13A | |
|---|---|
DigiKey Part Number | XDMR13A-ND |
Manufacturer | |
Manufacturer Product Number | XDMR13A |
Description | DISPLAY 7SEG 0.52" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 10mA 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMR13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) | |
Digit/Alpha Size | 0.52" (13.21mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 655nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |



