Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ471M1ABK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXJ471M1ABK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ471M1ABK-1012S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080375014 | Würth Elektronik | 566 | 732-9002-1-ND | RM1.58000 | Parametric Equivalent |
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | RM2.09000 | Parametric Equivalent |
| B41858C4477M000 | TDK | 6,337 | 495-5997-ND | RM3.15000 | Parametric Equivalent |
| EJ1C471MP51012 | Chinsan (Elite) | 600 | 4191-EJ1C471MP51012CT-ND | RM1.30000 | Parametric Equivalent |
| UPJ1A471MPD6 | Nichicon | 1,548 | 493-17012-ND | RM2.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.40349 | RM3,227.92 |
| Unit Price without VAT: | RM0.40349 |
|---|---|
| Unit Price with VAT: | RM0.44384 |







