
RL1632R-R082-F | |
|---|---|
DigiKey Part Number | RL16R.082FTR-ND - Tape & Reel (TR) RL16R.082FCT-ND - Cut Tape (CT) RL16R.082FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R082-F |
Description | RES 0.082 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R082-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.31200 | RM13.12 |
| 25 | RM1.11440 | RM27.86 |
| 50 | RM0.98980 | RM49.49 |
| 100 | RM0.88410 | RM88.41 |
| 250 | RM0.76800 | RM192.00 |
| 500 | RM0.69510 | RM347.55 |
| 1,000 | RM0.63324 | RM633.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.53353 | RM2,667.65 |
| 10,000 | RM0.49680 | RM4,968.00 |
| 15,000 | RM0.47793 | RM7,168.95 |
| 25,000 | RM0.45658 | RM11,414.50 |
| 35,000 | RM0.44387 | RM15,535.45 |
| 50,000 | RM0.43145 | RM21,572.50 |
| 60,000 | RM0.42549 | RM25,529.40 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

