
S421E | |
|---|---|
DigiKey Part Number | 232-1148-ND |
Manufacturer | |
Manufacturer Product Number | S421E |
Description | CUTTER TAPER SLIM SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 5.65" (143.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Length - Overall | 5.65" (143.5mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 18 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM348.81000 | RM348.81 |
| 6 | RM320.52500 | RM1,923.15 |
| 12 | RM310.22250 | RM3,722.67 |
| 30 | RM297.11667 | RM8,913.50 |
| Unit Price without VAT: | RM348.81000 |
|---|---|
| Unit Price with VAT: | RM383.69100 |



