



S612E | |
|---|---|
DigiKey Part Number | 232-1034-ND |
Manufacturer | |
Manufacturer Product Number | S612E |
Description | CUTTER SIDE OVAL SPR FL FLSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush 6.34" (161.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Length - Overall | 6.34" (161.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM361.26000 | RM361.26 |
| 6 | RM331.96500 | RM1,991.79 |
| 12 | RM321.29083 | RM3,855.49 |
| 30 | RM307.71933 | RM9,231.58 |
| Unit Price without VAT: | RM361.26000 |
|---|---|
| Unit Price with VAT: | RM397.38600 |





