MFR Recommended

Category | Memory Type CFast |
Manufacturer Swissbit | Memory Size 120GB |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCA128GH1AK2TB-I-VC-21K-STD | Swissbit | 0 | 1052-SFCA128GH1AK2TB-I-VC-21K-STD-ND | RM4,616.40000 | MFR Recommended |


