SFCA128GH1AK2TB-I-VC-21K-STD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: RM0.00000
Datasheet
New Product
Memory Card CFast 128GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA128GH1AK2TB-I-VC-21K-STD

DigiKey Part Number
1052-SFCA128GH1AK2TB-I-VC-21K-STD-ND
Manufacturer
Manufacturer Product Number
SFCA128GH1AK2TB-I-VC-21K-STD
Description
INDUSTRIAL CFAST CARD, F-78, 128
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Memory Card CFast 128GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Swissbit
Memory Size
128GB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFCA120GH3AA2TO-I-OC-22P-STDSwissbit01052-SFCA120GH3AA2TO-I-OC-22P-STD-NDRM0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM4,616.40000RM4,616.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4,616.40000
Unit Price with VAT:RM5,078.04000