Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFSD032GL1AM1TB-E-EF-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GL1AM1TB-E-EF-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL1AM1TB-E-EF-23P-STD |
Description | INDUSTRIAL SD CARD, S-56, 32 GB, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD032GL1AM1TB-I-EF-23P-STD | Swissbit | 0 | 1052-SFSD032GL1AM1TB-I-EF-23P-STD-ND | RM1,175.36000 | Parametric Equivalent |
| SFSD032GL2AM1TO-E-ZK-23P-STD | Swissbit | 0 | 1052-SFSD032GL2AM1TO-E-ZK-23P-STD-ND | RM0.00000 | Parametric Equivalent |
| SFSD032GL2AM1TO-I-ZK-23P-STD | Swissbit | 1 | 1052-SFSD032GL2AM1TO-I-ZK-23P-STD-ND | RM824.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,101.34000 | RM1,101.34 |
| 10 | RM1,013.50300 | RM10,135.03 |
| 32 | RM970.71500 | RM31,062.88 |
| Unit Price without VAT: | RM1,101.34000 |
|---|---|
| Unit Price with VAT: | RM1,211.47400 |




