OAERGLLTNF-156.250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.50765
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM22.79282
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM21.52063
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: RM23.55300
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM10.35189
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: RM27.46000
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: RM27.46000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.24000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.99000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM20.23923
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM16.19115
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.27500
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM22.87124
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM17.90730
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAERGLLTNF-156.250000

DigiKey Part Number
1664-OAERGLLTNF-156.250000TR-ND - Tape & Reel (TR)
1664-OAERGLLTNF-156.250000CT-ND - Cut Tape (CT)
1664-OAERGLLTNF-156.250000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OAERGLLTNF-156.250000
Description
XTAL OSC XO 156.25MHZ LVPECL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
75mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.84000RM23.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM15.95517RM4,786.55
Manufacturers Standard Package
Unit Price without VAT:RM23.84000
Unit Price with VAT:RM26.22400