ES1GL RTG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 24,788
Unit Price: RM1.89000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.34157
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.94627
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.99794
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,280
Unit Price: RM1.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48,684
Unit Price: RM1.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 60,005
Unit Price: RM2.17000
Datasheet
Diode 400 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1GL RTG

DigiKey Part Number
ES1GLRTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1GL RTG
Description
DIODE STANDARD 400V 1A SUB SMA
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.