RS1K-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14,715
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 15,000
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM0.38180
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14,885
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


onsemi
In Stock: 15,994
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 869
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,077
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM0.25675

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.28763
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,790
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.42664
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.33687
Datasheet
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1K-T

DigiKey Part Number
1801-RS1K-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1K-T
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.21979RM1,648.43
15,000RM0.19972RM2,995.80
22,500RM0.18949RM4,263.52
37,500RM0.17799RM6,674.62
52,500RM0.17117RM8,986.42
75,000RM0.16455RM12,341.25
187,500RM0.15071RM28,258.13
Manufacturers Standard Package
Unit Price without VAT:RM0.21979
Unit Price with VAT:RM0.24177