
S1JLHRUG | |
|---|---|
DigiKey Part Number | S1JLHRUG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1JLHRUG |
Description | DIODE STANDARD 600V 1A SUB SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Sub SMA |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1JL | Taiwan Semiconductor Corporation | 19,098 | 1801-S1JLCT-ND | RM1.46000 | Parametric Equivalent |
| S1JL RUG | Taiwan Semiconductor Corporation | 0 | S1JLRUG-ND | RM0.64118 | Parametric Equivalent |
| S1JL RVG | Taiwan Semiconductor Corporation | 0 | S1JLRVG-ND | RM0.23403 | Parametric Equivalent |
| S1JLH | Taiwan Semiconductor Corporation | 29,029 | 1801-S1JLHCT-ND | RM1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | RM0.67524 | RM2,430.86 |
| Unit Price without VAT: | RM0.67524 |
|---|---|
| Unit Price with VAT: | RM0.74276 |


