
SS320 | |
|---|---|
DigiKey Part Number | 1801-SS320TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS320 |
Description | DIODE SCHOTTKY 200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60378 | RM1,811.34 |
| 6,000 | RM0.55185 | RM3,311.10 |
| 9,000 | RM0.52538 | RM4,728.42 |
| 15,000 | RM0.49563 | RM7,434.45 |
| 21,000 | RM0.47801 | RM10,038.21 |
| 30,000 | RM0.46090 | RM13,827.00 |
| 75,000 | RM0.44670 | RM33,502.50 |
| Unit Price without VAT: | RM0.60378 |
|---|---|
| Unit Price with VAT: | RM0.66416 |




