
SS34 | |
|---|---|
DigiKey Part Number | 1801-SS34TR-ND - Tape & Reel (TR) 1801-SS34CT-ND - Cut Tape (CT) 1801-SS34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS34 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30BQ040 | SMC Diode Solutions | 17,029 | 1655-30BQ040CT-ND | RM2.72000 | Direct |
| MBRS540T3G | onsemi | 29,488 | MBRS540T3GOSCT-ND | RM4.18000 | Similar |
| SK34 | Diotec Semiconductor | 253 | 4878-SK34CT-ND | RM1.73000 | Similar |
| SK34 | SMC Diode Solutions | 22,146 | 1655-SK34CT-ND | RM2.60000 | Similar |
| SK34_R1_00001 | Panjit International Inc. | 324 | 3757-SK34_R1_00001CT-ND | RM1.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.93800 | RM19.38 |
| 100 | RM1.24820 | RM124.82 |
| 500 | RM0.95024 | RM475.12 |
| 1,000 | RM0.85407 | RM854.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.73183 | RM2,195.49 |
| 6,000 | RM0.67024 | RM4,021.44 |
| 9,000 | RM0.63885 | RM5,749.65 |
| 15,000 | RM0.60359 | RM9,053.85 |
| 21,000 | RM0.58270 | RM12,236.70 |
| 30,000 | RM0.56241 | RM16,872.30 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |











